Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stai ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS24331-1
Product Highlights:
  • Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
  • Top plunger and roller plunger actuators have an internal ice scraper ring
  • Variety of actuators and terminations
  • Variety of contact options and contact materials
  • Stainless steel housing
Potential Applications:
  • Aircraft landing gear and flap/stabilizer controls
  • Aircraft engine thrust reversers
  • Space vehicles
  • Armored personnel carriers
Search Keywords: 1EN16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1EN1-6
  • Alias/AKA:
    MS24331-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Environmentally sealed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Maximum Current Rating:
    4@28VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 2/19/25
62 Weeks can ship 2/2/26
ADD TO CART
Qty
Unit Price
1
$423.10
3
$416.75
5
$410.50
10 +
$400.53
Click for Quote
Log in to unlock special pricing