Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action with Pull-to-Cheat, White Finger Grip Plunger, White Faceplate, 425 g [15 oz] Maximum Operating Force, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA
Search Keywords: 1DM425
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1DM425
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Door Interlock
  • Actuator Style:
    Bullet Nose Plunger
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    10@277VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -37 to 82 °C
  • IP Rating:
    N/A
  • Dimension:
    39.88 x 17.27 x 51.84 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
MOQ for out of Stock Qty:
50
48 Weeks can ship 10/21/25
ADD TO CART
Qty
Unit Price
1
$27.23
10
$26.82
25
$26.42
50
$26.03
100
$16.02
150
$12.68
200 +
$12.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5