Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Normally Open (SPNO), 10 A 125/250/277 Vac, Momentary ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Normally Open (SPNO), 10 A 125/250/277 Vac, Momentary Action, White Bullet Nose Plunger, White Faceplate, 425 g [15 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA
Product Highlights:
  • Attractive, rugged snap-in panel mount design - easy installation
  • Choice of momentary, alternate push-pull or pull-to-cheat operation
  • Quick-connect terminals
  • Expected mechanical life: 1 million operations, 95% survival
  • UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
  • Appliance door lights
  • Door interlocks
  • Stop/start switches
Search Keywords: 1DM3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1DM3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Door Interlock
  • Actuator Style:
    Bullet Nose Plunger
  • Pole Throw Configuration:
    SPST
  • Maximum Current Rating:
    10@277VAC@(CSA/UL) A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -37 to 82 °C
  • IP Rating:
    N/A
  • Dimension:
    38.1 x 17.27 x 49.78 mm
  • Switch Configuration:
    N.O.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 635
Ships today, if you order in
MOQ for out of Stock Qty:
50
23 Weeks can ship 5/6/25
ADD TO CART
Qty
Unit Price
1
$53.33
10
$50.97
25
$50.21
50
$49.45
100
$48.26
150
$47.54
200 +
$46.83
Click for Quote
Log in to unlock special pricing