Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1CH61-6R

Honeywell

MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 3 A at 28 Vdc, Stainle ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 3 A at 28 Vdc, Stainless Steel Enclosure, Thru-Hole Solder Termination (Tinned with High Temperature Solder), -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range
Search Keywords: 1CH616R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1CH61-6R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    3A611.y.21
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    82.73 mm
  • Maximum Current Rating:
    4@28VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
3
40 Weeks can ship 9/3/25
ADD TO CART
Qty
Unit Price
1
$2,557.81
3
$2,519.45
5
$1,595.66
8
$1,028.77
10 +
$1,008.20
Click for Quote
Log in to unlock special pricing