Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

192-103LEW-A01

Honeywell

Thermistor 10K Ohm 2-Pin Radial

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermistor 10K Ohm 2-Pin Radial
Product Highlights:
  • Resistance temperature curve interchangeability
  • Accuracy
  • High stability
  • Long life
  • Cost effective
  • Small size
  • Epoxy coated
Potential Applications:
  • Temperature measurement, indication and control
  • Compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices
  • Medical
Search Keywords: 192103LEWA01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    192-103LEW-A01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±1 °C
  • Sensitivity Index:
    3974 K
  • Thermal Time Constant:
    15 s
  • Operating Temperature:
    -60 to 150 °C
  • Resistance @ 25C:
    10k ohm
  • Description of Terminals:
    38.1mm leads
  • Dimension:
    2.41mm dia.
  • Supplier Package:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
5
$9.01
25
$8.87
50
$8.74
125
$8.61
250
$5.30
375
$4.19
500 +
$4.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5