Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

140-103LAG-RB1

Honeywell

Thermistor 10K Ohm 10% 2-Pin Wire 3974K Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermistor 10K Ohm 10% 2-Pin Wire 3974K Automotive
Product Highlights:
  • Cost effective
  • PC board mountable
  • Rugged design
  • Versatile
  • Solderable leads
  • Available on tape and reel
Potential Applications:
  • Low-cost applications with a maximum temperature of 150 °C [302 °F]
  • PCB temperature sensing
  • Automotive
Search Keywords: 140103LAGRB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    140-103LAG-RB1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±10 %
  • Sensitivity Index:
    3974 K
  • Thermal Time Constant:
    10 s
  • Operating Temperature:
    -60 to 125 °C
  • Resistance @ 25C:
    10k ohm
  • Description of Terminals:
    38.1mm leads
  • Thermal Coefficient:
    N/A
  • Dimension:
    2.54mm dia.
  • Supplier Package:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 965
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
5
$12.80
10
$12.61
25
$12.42
50
$9.31
75
$8.69
100 +
$8.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5