Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13SX1-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 30 Vdc, Gold-Plated Contacts, Pin Plung ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 30 Vdc, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination
Search Keywords: 13SX1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    13SX1-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    1 A
  • Maximum Movement Differential:
    0.03 mm
  • Operating Force:
    0.97 N
  • Termination Style:
    Solder
  • Dimension:
    12.7 x 5.08 x 12.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Ships today, if you order in
MOQ for out of Stock Qty:
50
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
1
$117.87
10
$116.10
25
$114.36
50
$112.64
100
$59.45
150
$40.89
200 +
$40.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5