Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

135-504QAG-J01

Honeywell

Discrete Thermistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Discrete Thermistor
Product Highlights:
  • Cost effective
  • Rugged DO-35 glass encapsulation
  • High temperature capability
  • Available on tape and reel
Potential Applications:
  • Consumer electronics
  • PCB temperature sensing
  • Communications
  • Fire detection
  • Computers
  • Low-cost applications with a maximum temperature of 300 °C [615 °F]
  • Automotive
Search Keywords: 135504QAGJ01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    135-504QAG-J01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±10 %
  • Sensitivity Index:
    4261 K
  • Thermal Time Constant:
    4 s
  • Operating Temperature:
    -60 to 300 °C
  • Resistance @ 25C:
    500k ohm
  • Description of Terminals:
    28.6mm leads
  • Thermal Coefficient:
    N/A
  • Dimension:
    2mm dia.
  • Supplier Package:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,585
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
5
$11.18
25
$11.01
50
$10.85
125
$10.69
250
$6.58
375
$5.21
500 +
$5.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5