Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

135-502FAG-J01

Honeywell

Discrete Thermistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Discrete Thermistor
Search Keywords: 135502FAGJ01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    135-502FAG-J01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85334000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±10 %
  • Sensitivity Index:
    3974 K
  • Thermal Time Constant:
    4 s
  • Operating Temperature:
    -60 to 300 °C
  • Resistance @ 25C:
    5k ohm
  • Description of Terminals:
    28.6mm leads
  • Thermal Coefficient:
    N/A
  • Dimension:
    2mm dia.
  • Supplier Package:
    DO-35
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
29 Weeks can ship 6/4/25
ADD TO CART
Qty
Unit Price
5
$20.74
25
$20.43
50
$20.12
125
$19.82
250
$10.49
375
$7.38
500 +
$7.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5