Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12TS15-1

Honeywell

MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Bright ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever
Product Highlights:
  • DPDT micro switch with On/Off/On configuration
  • Lever-to-bushing seal
  • Round lever actuator
  • Threaded bushing
  • Silver cadmium oxide contact
  • UL, cURus approvals
  • Rated up to 20 A
  • 2- or 3-position, momentary and maintained action
  • 1- and 2-pole circuitry
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 12TS151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    12TS15-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27@(CSA/UL) A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.27 x 19.05 x 56.9 mm
  • Operating Temperature:
    -54 to 71 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 701
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$11.62
25
$11.50
50
$11.38
100
$11.26
250
$11.14
500
$11.03
1,000 +
$10.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5