Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Gold Contacts, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Gold Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 3,81 mm [0.15 in] Straight Pin Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    12SX26
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    1 A
  • Maximum Movement Differential:
    0.08 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    PC Pins
  • Dimension:
    12.7 x 5.08 x 10.92 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
40 Weeks can ship 8/22/25
ADD TO CART
Qty
Unit Price
1
$46.47
5
$40.82
10
$40.21
30
$36.37
60
$34.22
120
$32.77
270 +
$23.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5