Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12CX200

Honeywell

MICRO SWITCH™ Hazardous Location Switches: CX Series Explosion-Proof Limit Switch, Side Rotary (Lever Not Included), 1NC 1NO S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Hazardous Location Switches: CX Series Explosion-Proof Limit Switch, Side Rotary (Lever Not Included), 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Short Epoxy-Coated Aluminum Housing, Contains 2 Basic Switches (Single Lobe Cam For Each Basic), Class I, Groups C and D; Class II, Groups E and G
Search Keywords: 12CX200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    12CX200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85371000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Explosion Proof
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    101.6 x 126.3 x 101.6 mm
  • Maximum Current Rating:
    20@480VAC@(CSA/UL) A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 4X, 6, 6P, 7, 9, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
40 Weeks can ship 8/28/25
ADD TO CART
Qty
Unit Price
1
$950.98
3
$936.72
5
$590.92
10 +
$575.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5