Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

122SM160-T2

Honeywell

Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC
Search Keywords: 122SM160T2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    122SM160-T2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Leaf Lever
  • Contact Rating @ Voltage:
    5 A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    1.95 N
  • Termination Style:
    Solder
  • Dimension:
    19.84 x 6.35 x 21.54 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
MOQ for out of Stock Qty:
50
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$63.43
10
$62.48
25
$61.55
50
$60.62
100
$32.09
150
$22.58
200 +
$22.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5