From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminal ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 06/30/2022
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
D Sub Backshell - DE - 180° - Steel Body.
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 15m 4-Pin