Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

11SM2442-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,1 N [4.0 oz] Maximum Ope ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,1 N [4.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, High Temperature Construction 204 °C [400 °F], 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 11SM2442T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    11SM2442-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    5 A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    1.11 N
  • Termination Style:
    Solder
  • Dimension:
    19.84 x 6.35 x 13.64 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$75.678
5
$66.471
10
$61.128
25
$57.419
50
$55.724
100
$53.355
250 +
$37.355
Click for Quote
Log in to unlock special pricing