Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

11SM1077-H4

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 0,8 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, 0,51 mm x 2,8 mm [0.020 in x 0.110 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Search Keywords: 11SM1077H4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    11SM1077-H4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    Quick Connect/Solder Lug
  • Dimension:
    19.84 x 6.35 x 19.66 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$12.456
20
$10.780
40
$10.097
60
$9.945
100
$9.637
260
$6.728
500 +
$6.627
Click for Quote
Log in to unlock special pricing