Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Momentary, (2) Single ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Momentary, (2) Single Pole Double Throw (SPDT) Basic Switches, 15 A 125, 250, or 480 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA, Internal Ground Screw
Product Highlights:
  • Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
  • Watertight and dust-tight for outdoor use
  • 4 mA to 20 mA analog output available
  • UL Listed, file #E14274
  • Analog UL file #E68247
  • CSA Certified, file #LR57324
  • Rugged, cast aluminum housing
  • Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
  • Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Grain handling
  • Waste treatment
  • Hazardous waste handing
  • Power generating
  • Paint facilities
Search Keywords: 11CX2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    11CX2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Explosion Proof
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    101.6 x 126.3 x 101.6 mm
  • Maximum Current Rating:
    15@480VAC@(CSA/UL) A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 4X, 6, 6P, 7, 9, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
On Order:
25   can ship 12/26/24
40 Weeks can ship 8/28/25
ADD TO CART
Qty
Unit Price
1
$711.87
3
$701.19
5
$683.40
10 +
$673.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5