Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

103SR13A-12

Honeywell

Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 2005,58mm [78.96 in] 22 gauge PVC insulated conductors with black molded PVC jacket.
Product Highlights:
  • This Honeywell Hall Effect Sensor is not affected by contact bounce or wear
  • The rugged, sealed threaded aluminum housing of the device meets NEMA 3, 3R, 3S, 4, 4X (stainless steel only), 12, and 13 requirements.
  • The sensor operates over a wide supply voltage range
  • The sensor is potted and supplied in sealed aluminum or stainless steel housings, protecting it from dust, dirt, and liquid splashing or other harsh environmental operating conditions
Search Keywords: 103SR13A12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    103SR13A-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423919
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Magnetic Type:
    Unipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    Panel
  • Minimum Magnetic Sensor Release Point:
    200 Gs
  • Maximum Magnetic Sensor Operating Point:
    495 Gs
  • Output Type:
    0.4 V
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    25.4mm x 12mm dia
  • Typical Operating Supply Voltage:
    4.5 to 24 V
  • Termination Type:
    Wire Leads
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,324
Ships today, if you order in
MOQ for out of Stock Qty:
25
51 Weeks can ship 11/14/25
ADD TO CART
Qty
Unit Price
1
$247.68
5
$243.96
10
$240.30
25
$236.70
50
$124.92
75
$85.91
100 +
$84.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5