Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

102MG11

Honeywell

Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with 8 x 32 threa ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with 8 x 32 threaded shaft, 17,02 mm W x 7,87 mm dia [0.67 in W x 0.31 in Dia]
Product Highlights:
  • Wide variety of sizes and shapes
  • Wide variety of magnetic materials
  • Threaded bushings available on some listings for easy installation
Search Keywords: 102MG11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    102MG11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85051100
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Magnetic Type:
    N/A
  • Maximum Output Current:
    N/A
  • Mounting:
    Stud
  • Product Type:
    Magnet
  • Dimension:
    17mm x 7.9mm dia
  • Operating Temperature:
    -40 to 140 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
29 Weeks can ship 6/16/25
ADD TO CART
Qty
Unit Price
1
$49.29
5
$43.98
10
$42.67
25
$41.43
50
$39.16
100
$38.12
300 +
$34.20
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
335
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5