Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Fan Bracket for 4-inch Comapct Axial Fan, 6.00x5.00x1.50, Mill, Aluminum
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
DC Fan Axial Ball Bearing 48V 36V to 53V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
Connector Accessories Terminal Block Marker Straight Polyamide White
Plug-in bridge - pitch: 12 mm - number of positions: 2 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red