Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Continuous Hinge QR Cover Enclosure 4X, 8x6x4, Light Gray, Fiberglass
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 14.2 mm - number of positions: 3...
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
Spring cage ground terminal block - connection method: Spring-cage connection - number of ...
Fuse terminal block for assembly on NS 35 - for 5 x 20 cartridge fuse inserts