Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Clamp-Cover Lightweight Enclosure Type 4X, 10x8x4, Brushed, Aluminum
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA...
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
Power Relay, DPDT
NAMS/Military Standard Grommet Edging Strip, .255" Thickness, Nylon 6.6, Natural - 50 ft/R...
Ring Tongue Terminal - M4 - #8 - 14 AWG - 2.5 mm² - PN Series - Blue.