Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

FH52K-50S-0.5SH(99)

Hirose Electric Americas

0.5mm Pitch 2mm Height 125℃ Heat Resistant FPC/FFC Connector

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
0.5mm Pitch 2mm Height 125℃ Heat Resistant FPC/FFC Connector
Search Keywords: FH52K50S05SH99
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Hirose Electric Americas
  • 部件编号:
    FH52K-50S-0.5SH(99)
  • Alias/AKA:
    580-4609-0-99
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
125
9 Weeks 可以发货 1/23/25
缺货订单
数量
Unit Price
125
$6.37
250
$3.92
375
$3.10
500 +
$3.04
Click for Quote
Log in 解锁特价