Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NLN 3/4 NPT Heyco® Nylon Locknuts NPT Thread

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
NLN 3/4 NPT Heyco® Nylon Locknuts NPT Thread
Search Keywords: 8465
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Heyco Products
  • Part No:
    8465
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909988
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Thread Size:
    3/49509
  • Finish:
    N/A
  • Width Across Flats (Imperial):
    15/16 in
  • Width Across Flats:
    33.39512mm
  • Body Thickness (Imperial - Decimal):
    0.264 in
  • Body Thickness:
    6.79501mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,329
Ships today, if you order in
Manufacturer Stock:
49,000 can ship
Minimum Order:
100
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
100
$0.3590
500
$0.2451
3,000
$0.2205
5,000
$0.2172
8,000
$0.2139
25,000
$0.2107
50,000 +
$0.2076
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5