Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T120RSM0HIRK2

HellermannTyton

1-Pc Cable Tie/Stud Mount - 16"L - 0.25" Hole - 120lb Tensile - PA66HIRHSUV - Black - 50/pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description +
1-Pc Cable Tie/Stud Mount - 16"L - 0.25" Hole - 120lb Tensile - PA66HIRHSUV - Black - 50/pkg
Search Keywords: T120RSM0HIRK2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HellermannTyton
  • Part No:
    T120RSM0HIRK2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Stud Mount
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    101 mm
  • Tensile Strength:
    535(Min) N
  • Color:
    Black
  • Operating Temperature:
    -40°C to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
4 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
50
$1.73
250
$1.61
500
$1.56
1,000
$1.48
2,500
$1.45
5,000
$1.41
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in to unlock special pricing