Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KLT1C15DC12

Hasco Relays

Power Relay 12VDC 15A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 15A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Search Keywords: KLT1C15DC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hasco Relays
  • Part No:
    KLT1C15DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    400 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in You may purchase in-stock quantity up to 25
Minimum Order:
40
Available in less than min:
25
Order Increment:
40
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$2.497
40
$2.270
60
$2.220
80
$1.590
100
$1.520
120 +
$1.440
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5