From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Power Relay 24VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Black - 76.2m (250ft)/Spool
Electromechanical Relay 12VDC 700Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Power Relay 12VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 196 ohms@100MHz - OD 0.735” ...