Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KLT1A12DC12

Hasco Relays

Power Relay 12VDC 12A SPST-NO (( 19mm 15.5mm 15.5mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 12A SPST-NO (( 19mm 15.5mm 15.5mm)) Through Hole
Search Keywords: KLT1A12DC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hasco Relays
  • Part No:
    KLT1A12DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    400 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 319
Ships today, if you order in
Minimum Order:
20
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
20
$4.180
25
$3.780
100
$1.090
250
$0.949
500
$0.900
809 +
$0.860
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States