Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Electromechanical Relay 220VAC 13.49KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
High Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...
High Power PCB Relay - 2 form C (2 CO) - 240VAC Coil - 30A Contact Rating - 600VAC Switchi...
Electromechanical Relay 12VDC 155Ohm 30ADC/40AAC SPST-NO (50.29x27.43x28.19)mm Flange Heav...
DIN Rail Base/Socket - Octal Style - 8 Pin
Electromechanical Relay 120VAC 3.04KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm ...