Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT Heavy Duty Relay
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Power Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket
AC/DC Power Supply - 1 Output - 24V@5A - 120W