Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HAT901ASDC12

Hasco Relays

Electromechanical Relay 12VDC 155Ohm 30ADC/40AAC SPST-NO (31.9x26.9x20.4)mm THT Heavy Duty Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 155Ohm 30ADC/40AAC SPST-NO (31.9x26.9x20.4)mm THT Heavy Duty Relay
Search Keywords: HAT901ASDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hasco Relays
  • Part No:
    HAT901ASDC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    40 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 455
Can Ship immediately
Minimum Order:
10
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
10
$11.70
25
$7.43
50
$3.63
100
$3.39
500 +
$3.18
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States