Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CAR1A40DC12

Hasco Relays

Electromechanical Relay 12VDC 80Ohm 40A SPST-NO(26.1x26.1x51.6)mm Plug-In Automotive Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 80Ohm 40A SPST-NO(26.1x26.1x51.6)mm Plug-In Automotive Relay
Search Keywords: CAR1A40DC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hasco Relays
  • Part No:
    CAR1A40DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    150 mA
  • Coil Resistance:
    80 Ohm
  • Contact Material:
    Silver Alloy
  • Must Operate Voltage:
    8.4 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    10 ms
  • Seal:
    N/A
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
Minimum Order:
2
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
2
$46.67
6
$24.53
12
$11.13
25 +
$8.86
Click for Quote
Log in to unlock special pricing