Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3.5x16.6x22 Enclosure - Vented - 2U Rack Mount Flanges

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3.5x16.6x22 Enclosure - Vented - 2U Rack Mount Flanges
Search Keywords: RM2U1922VBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    RM2U1922VBK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398050581
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Aluminum
  • Body Color:
    Black
  • Product Width (Metric):
    422 mm
  • Mounting:
    Rack Mount
  • Category:
    Enclosure
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
22 can ship
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$310.39
3
$302.07
5
$297.54
10
$293.08
15 +
$288.68
Click for Quote
Log in to unlock special pricing