Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

transformer - low voltage, chassis mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
transformer - low voltage, chassis mount
Search Keywords: 186E36
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    186E36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398030249
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    36 V
  • Secondary Side Current:
    1500 mA
  • Power Rating:
    54 VA
  • Mounting:
    Flange Mount
  • Dimension:
    98.04mm x 55.5mm x 57.15mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
30 can ship
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
1
$25.51
10
$22.68
25
$21.98
50
$21.33
100
$20.12
250
$19.56
500 +
$19.27
Click for Quote
Log in to unlock special pricing