Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

transformer - global use/power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
transformer - global use/power
Search Keywords: 185E36
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    185E36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398049228
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    18,36 V
  • Secondary Side Current:
    4400,2200 mA
  • Power Rating:
    80 VA
  • Mounting:
    Flange Mount
  • Dimension:
    63.5mm x 66.29mm x 76.2mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
143 can ship
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$39.96
5
$35.53
10
$35.00
25
$33.41
50
$31.52
100
$31.04
250 +
$30.23
Click for Quote
Log in to unlock special pricing