Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

transformer - toroidal power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
transformer - toroidal power
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    182Q117
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    234,117 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    234,117 V
  • Secondary Side Current:
    3210,6420 mA
  • Power Rating:
    750 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    162.56 x 162.56 x 78.74 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$151.89
3
$142.66
5 +
$140.87
Click for Quote
Log in to unlock special pricing