Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

single end audiophile tube output transformer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
single end audiophile tube output transformer
Search Keywords: 1626SEA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1626SEA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398024055
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Frequency:
    0.02 to 20 kHz
  • Frequency Response:
    ±1 dB
  • Package Type:
    N/A
  • Turns Ratio:
    N/A
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
  • Secondary Side Impedance:
    4/8/16 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
13 can ship
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$152.25
3
$149.96
5
$147.72
10
$145.50
25 +
$142.83
Click for Quote
Log in to unlock special pricing