Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 2000Vrms 10VA 8Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2000Vrms 10VA 8Term. PC Pin Thru-Hole
Search Keywords: 160G34BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    160G34-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    17,34 V
  • Secondary Side Current:
    600,300 mA
  • Power Rating:
    10 VA
  • Mounting:
    Through Hole
  • Dimension:
    49.28mm x 36.58mm x 42.93 mm
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
390 can ship
2 Weeks can ship 12/5/24