Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

enclosure - fiberglass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
enclosure - fiberglass
Search Keywords: 1590ZGRP244
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1590ZGRP244
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Fiberglass Polyester
  • Body Color:
    Gray
  • Product Width (Metric):
    250 mm
  • Mounting:
    Wall Mount
  • Category:
    Enclosure
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
84 can ship
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
1
$146.12
3
$143.92
5
$141.77
10
$139.64
25 +
$136.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5