Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diecast Aluminum Enclosures w/ Flanged Lid, Black, 7.38" x 4.70" x 2.05" (LxWxH)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diecast Aluminum Enclosures w/ Flanged Lid, Black, 7.38" x 4.70" x 2.05" (LxWxH)
Search Keywords: 1590DFLBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1590DFLBK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398067618
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Die Cast Aluminum
  • Body Color:
    Black
  • Product Width (Metric):
    119 mm
  • Mounting:
    Flange Mount
  • Category:
    Enclosure
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
67 can ship
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1
$30.67
5
$28.81
25
$26.80
50
$25.73
100
$24.75
250
$24.14
500 +
$23.78
Click for Quote
Log in to unlock special pricing