Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Painted "Stomp Box" Diecast Aluminum Enclosures, Cobalt Blue, 4.40" x 2.38" x 1.50" (LxWxH)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Painted "Stomp Box" Diecast Aluminum Enclosures, Cobalt Blue, 4.40" x 2.38" x 1.50" (LxWxH)
Search Keywords: 1590BSCB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1590BSCB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398002630
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Die Cast Aluminum
  • Body Color:
    Cobalt Blue
  • Product Width (Metric):
    60 mm
  • Mounting:
    Wall Mount
  • Category:
    Enclosure
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
145 can ship
Minimum Order:
5
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
5
$14.14
25
$12.77
50
$12.18
100
$11.64
250
$11.15
500
$10.84
1,000 +
$10.68
Click for Quote
Log in to unlock special pricing