Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

black plastic enclosure

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
black plastic enclosure
Search Keywords: 1551RBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1551RBK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Acrylonitrile Butadiene Styrene
  • Body Color:
    Black
  • Product Width (Metric):
    50 mm
  • Mounting:
    Wall Mount
  • Category:
    Enclosure
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Manufacturer Stock:
796 can ship
Minimum Order:
10
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
10
$2.44
100
$1.97
250
$1.88
500
$1.82
1,000
$1.72
2,500
$1.67
5,000
$1.65
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5