Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

enclosure - 4 hole 30.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 7.25" high x 6.25 " wide x 3" deep ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
enclosure - 4 hole 30.5mm pushbutton 14 gauge steel hinged NEMA 12/13. ANSI 61 grey finish. 7.25" high x 6.25 " wide x 3" deep.
Search Keywords: 1435F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1435F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398040600
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Mild Steel
  • Body Color:
    Gray
  • Product Width (Metric):
    76 mm
  • Mounting:
    Bracket Mount
  • Category:
    Enclosure
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
29 can ship
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$127.05
5
$111.78
10
$109.06
25
$106.50
50
$104.90
75
$103.33
100 +
$101.78
Click for Quote
Log in to unlock special pricing