Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

transformer - toroidal power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
transformer - toroidal power
Search Keywords: 1182L110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1182L110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398053170
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    117,234 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    110,220 V
  • Secondary Side Current:
    2040,1020 mA
  • Power Rating:
    225 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    114.3mm x 114.3mm x 47.75mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10 can ship
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$96.30
5
$88.89
10
$86.23
25
$82.51
50
$79.10
100
$77.91
250 +
$75.94
Click for Quote
Log in to unlock special pricing