Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Audio Transformer 1:1:1:1 500Vrms 48Ohm Prim. DCR 74Ohm/74Ohm/74Ohm Sec. DCR Wire Lead Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Transformer 1:1:1:1 500Vrms 48Ohm Prim. DCR 74Ohm/74Ohm/74Ohm Sec. DCR Wire Lead Chassis Mount
Search Keywords: 1140MSC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1140-MS-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398093024
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Frequency:
    0.02 to 20 kHz
  • Frequency Response:
    -0.05/0.2 dB
  • Package Type:
    N/A
  • Turns Ratio:
    1:1:1:1
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
  • Secondary Side Impedance:
    150/150/150 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
17 can ship
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$168.17
3
$165.65
5
$163.16
10
$160.72
25 +
$156.57
Click for Quote
Log in to unlock special pricing