Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

96BB2-006-F

Grayhill

Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Search Keywords: 96BB2006F
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Grayhill
  • 部件编号:
    96BB2-006-F
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Housing Material:
    Acrylonitrile Butadiene Styrene/Cycolac
  • Illumination Type:
    N/R
  • Key Colour:
    White
  • Connection Type:
    Terminal Pins
  • Interface:
    N/A
  • Key Material:
    N/A
  • IP Rating:
    N/A
  • Dimension:
    63.5 x 68.58 x 6.99 mm
  • Case Colour:
    White
  • Family:
    96BB2-006-F
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 25
Ships today, if you order in
9 Weeks 可以发货 1/27/25
添加到购物车
数量
Unit Price
1
$38.78
5
$36.95
10
$33.57
25
$32.01
50
$30.01
100
$29.00
250 +
$27.41
Click for Quote
Log in 解锁特价