Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

96AB2-102-F

Grayhill

Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Search Keywords: 96AB2102F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    96AB2-102-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • IP Rating:
    N/A
  • Housing Material:
    Acrylonitrile Butadiene Styrene/Cycolac
  • Interface:
    N/A
  • Family:
    96AB2-102-F
  • Key Colour:
    White
  • Illumination Type:
    N/R
  • Connection Type:
    Terminal Pins
  • Dimension:
    50.8 x 68.58 x 6.99 mm
  • Case Colour:
    White
  • Key Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$32.02
5
$27.80
25
$27.37
50
$26.94
100
$26.05
250
$24.61
500 +
$24.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5