Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

95C06F2RAT

Grayhill

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Search Keywords: 95C06F2RAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    95C06F2RAT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    8.5 x 10.15 x 7.2 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Plunger
  • Operating Force:
    0.98 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,400
Can Ship immediately
Minimum Order:
100
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
100
$0.3361
500
$0.2849
3,000
$0.2544
5,000
$0.2121
8,000
$0.2039
25,000
$0.1965
50,000 +
$0.1935
Click for Quote
Log in to unlock special pricing