Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

95C04A5GWRT

Grayhill

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
Search Keywords: 95C04A5GWRT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    95C04A5GWRT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Dimension:
    7.2 x 3.5 x 5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    3.14 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,400
Ships today, if you order in
Minimum Order:
1800
Order Increment:
1800
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1,800
$0.3239
3,600
$0.3069
5,400
$0.2372
9,000
$0.2311
10,800
$0.2277
16,200
$0.2242
25,200
$0.2208
50,400 +
$0.2176
Click for Quote
Log in to unlock special pricing