Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

94HAB08WT

Grayhill

Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords: 94HAB08WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    94HAB08WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SP8T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.03@30VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,219
Can Ship immediately
Minimum Order:
27
Order Increment:
27
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
27
$3.496
108
$3.265
270
$3.181
513
$2.976
1,026
$2.742
2,511
$2.712
5,022
$2.685
7,506 +
$2.658
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5